This 1mF aluminum electrolytic capacitor has a DC rated voltage of 200V and a dissipation factor of 0.15%. It operates within a temperature range of -40°C to 105°C and is available in a through hole package with a diameter of 30mm and a length of 35mm. The capacitor is RoHS compliant and has a tolerance of 20%. It has a ripple current of 2.4A and a life of 3000 hours.
TDK B43504H2108M080 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.