This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is packaged in bulk and has a lead pitch of 0.394inch and a height of 30mm.
Sign in to ask questions about the TDK B43504H2687M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43504H2687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.86A |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504H2687M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.