The B43504J2108M002 is a 1mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a through-hole package with a diameter of 35mm and a termination type of snap in. The capacitor has a tolerance of 20% and is RoHS compliant. Its ESR (equivalent series resistance) is 140mR, and it can withstand a ripple current of 2.51A for a specified lifespan of 3000 hours.
TDK B43504J2108M002 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.