TDK's B43504J2108M062 is a 1mF aluminum electrolytic capacitor with a DC rated voltage of 200V and an operating temperature range of -40°C to 105°C. It features a dissipation factor of 0.15% and an ESR of 140mR. The capacitor is packaged in a bulk quantity of 60 units and is RoHS compliant. It has a lead pitch of 10mm and a length of 30mm, making it suitable for through-hole mounting.
TDK B43504J2108M062 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.