This 1mF aluminum electrolytic capacitor is rated for 200V and has a tolerance of 20%. It measures 35mm in diameter and 30mm in length. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 60. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43504J2108M082 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.