This 1mF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It is rated for a DC voltage of 250V and has a high ripple current of 3.1A. The capacitor is packaged in a bulk quantity of 60 units and is compliant with RoHS regulations. It has a long lifespan of 5000 hours and is suitable for use in a variety of applications.
TDK B43505A2108M002 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.