This aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20% and a voltage rating of 250V. It is packaged in a radial package with a diameter of 35mm and a height of 45mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a high ripple current rating of 3.1A and a long lifespan of 5000 hours.
TDK B43505A2108M82 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.