This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a DC rated voltage of 250V. It is available in a through-hole package with a diameter of 25mm and a length of 40mm. The capacitor is made with an aluminum dielectric material and has an equivalent series resistance (ESR) of 390mR. It is designed to operate within a temperature range of -40°C to 105°C and has a lifespan of 5000 hours. The capacitor is RoHS compliant and is packaged in bulk quantities.
Sign in to ask questions about the TDK B43505A2337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A2337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 390mR |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A2337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.