This aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 250V with a tolerance of 20%. It is designed for through hole mounting in a radial package with a diameter of 30mm and a height of 45mm. The capacitor has an equivalent series resistance of 190mR and an impedance of 230mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a life expectancy of 5000 hours. The capacitor is packaged in bulk quantities of 160 units.
TDK B43505A2687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.