TDK's B43505A2687M87 is an aluminum electrolytic capacitor with a capacitance of 680uF, a voltage rating of 250V, and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting in radial packages. The capacitor has a high ripple current rating of 2.3A and a long lifespan of 5000 hours.
Sign in to ask questions about the TDK B43505A2687M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A2687M87 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A2687M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.