TDK's B43505A5107M80 is a 100uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 22mm diameter and 45mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a 20% tolerance. It is rated for 5000 hours of life and can handle a ripple current of 750mA.
Sign in to ask questions about the TDK B43505A5107M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A5107M80 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.36R |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 750mA |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A5107M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.