TDK's B43505A5157M002 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It features a high ESR of 910mR and a maximum operating temperature of 105°C. The capacitor is packaged in a bulk quantity of 130 units and is RoHS compliant. It has a long lifespan of 5000 hours and can withstand a high ripple current of 1A.
Sign in to ask questions about the TDK B43505A5157M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A5157M002 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 910mR |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A5157M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.