TDK's B43505A5157M007 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has an equivalent series resistance of 910mR and is designed for use in applications where high capacitance and low ESR are required. The capacitor is packaged in a bulk package and is available in quantities of 130. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
TDK B43505A5157M007 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 910mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.