This is a 390uF aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a through-hole package with a diameter of 35mm and a length of 50mm. It is RoHS compliant and has a series resistance of 350mR. The capacitor is designed for use in a variety of applications and has a life of 5000 hours.
Sign in to ask questions about the TDK B43505A5397M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A5397M007 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A5397M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.