This 35mm radial aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum operating voltage of 450V. The capacitor is designed for through-hole mounting and has a maximum ripple current of 2A. It is available in a bulk packaging quantity of 120 units.
Sign in to ask questions about the TDK B43505A5397M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A5397M82 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A5397M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.