Cap Aluminum Lytic 47uF 450V 20% (22 X 25mm) Snap-In 10mm 2.28 Ohm 410mA 5000h 105°C Bulk
TDK B43505A5476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.