Cap Aluminum Lytic 47uF 450V 20% (22 X 25mm) Snap-In 10mm 2.28 Ohm 410mA 5000h 105°C Bulk
TDK B43505A5476M007 technical specifications.
| Capacitance | 47uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 2.28Ohm |
| Ripple Current | 410mA |
| Leakage Current | 323.77@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 3.39@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.