This 100uF aluminum electrolytic capacitor is rated for 400V DC and has a tolerance of 20%. It is packaged in a through-hole configuration and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a high life expectancy of 5000 hours and is RoHS compliant.
TDK B43505A9107M062 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.