This 100uF aluminum electrolytic capacitor has a voltage rating of 400V and an ESR of 880mR. It is available in a radial package with a diameter of 25mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 5000 hours of life and has a ripple current of 700mA.
Sign in to ask questions about the TDK B43505A9107M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A9107M87 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 1.09R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A9107M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.