The TDK B43505A9157M002 is a 150uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a DC rated voltage of 400V and is designed for through hole mounting. The capacitor has a series resistance of 590mR and a ripple current of 950mA. It is RoHS compliant and available in a bulk packaging with 130 pieces per package.
TDK B43505A9157M002 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 590mR |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.