TDK's B43505A9157M62 is an aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 400V. It features an equivalent series resistance of 590mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 25mm and a height of 40mm. It can operate within a temperature range of -40°C to 105°C and is designed for through-hole mounting.
Sign in to ask questions about the TDK B43505A9157M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A9157M62 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 590mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A9157M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.