This is a 150uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 25mm and a height of 40mm. The capacitor has a high ripple current rating of 950mA and a low ESR of 590mR. It is designed for through hole mounting and has a long lifespan of 5000 hours. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the TDK B43505A9157M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A9157M80 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 590mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A9157M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.