TDK's B43505A9157M82 is a 150uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 25mm diameter and 40mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature range of -40°C to 105°C and a tolerance of 20%. It is available in a bulk packaging quantity of 260 units.
TDK B43505A9157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 590mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.