This 220uF radial aluminum electrolytic capacitor has a DC rated voltage of 400V and an operating temperature range of -40°C to 105°C. It features a tolerance of 20% and a series resistance of 400mR. The capacitor is packaged in a radial case with a diameter of 30mm and a length of 40mm, and is available in a quantity of 80 per unit. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TDK B43505A9227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Impedance | 500mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.