TDK's B43505A9397M082 is an aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has an equivalent series resistance of 230mR and is rated for a maximum operating temperature of 105°C. The capacitor is available in a bulk packaging with 60 units per package and is compliant with RoHS regulations. It measures 35mm in diameter and 45mm in length, making it suitable for through-hole mounting.
Sign in to ask questions about the TDK B43505A9397M082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A9397M082 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A9397M082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.