This is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400V. It has a diameter of 35mm and a height of 45mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a high ripple current rating of 1.9A and a long lifespan of 5000 hours.
Sign in to ask questions about the TDK B43505A9397M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505A9397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505A9397M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.