This 100uF aluminum electrolytic capacitor has a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a tolerance of 20% and a voltage rating of 450V. The capacitor has a series resistance of 1.36R and an impedance of 1.6R. It is available in a bulk packaging with 80 pieces per package.
TDK B43505C5107M62 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.36R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.