This 220uF aluminum electrolytic capacitor has a rated voltage of 400V and a tolerance of 20%. It is available in a through hole package with a diameter of 35mm and a length of 30mm. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 5000 hours of life and has a ripple current of 1.3A.
TDK B43505C9227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.