The B43505C9227M7 is a 220uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a radial package with a maximum seated height of 1.26 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ESR is 400 milliohms and the impedance is 500 milliohms. The capacitor is available in bulk packaging with 60 units per package.
Sign in to ask questions about the TDK B43505C9227M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505C9227M7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 400mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 500mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| Series | B43505 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505C9227M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.