This 220uF aluminum electrolytic capacitor has a voltage rating of 400V and an operating temperature range of -40°C to 105°C. It features a radial package with a diameter of 35mm and a height of 30mm. The capacitor has a high ripple current rating of 1.3A and a long lifespan of 5000 hours. It is designed for through hole mount and is available in bulk packaging.
TDK B43505C9227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 500mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.