The B43505C9227M87 is a 220uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a radial package and is mounted through a hole. The capacitor operates between -40°C and 105°C and has an impedance of 500mR. It is available in bulk packaging with 60 pieces per package.
TDK B43505C9227M87 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 400mR |
| Height - Seated (Max) | 1.268inch |
| Impedance | 500mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| Series | B43505 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.