Snap-in Al electro cap, 400V 105deg 330uF
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 60 |
| Ripple Current | 1.7A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |