
The TDK B43505C9337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 400V. It has a tolerance of 20% and an equivalent series resistance of 270mR. This component is designed for through hole mounting and has a diameter of 35mm and a height of 40mm. The operating temperature range is from -40°C to 105°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43505C9337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505C9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505C9337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
