TDK's B43505E2108M7 is a 1mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.85 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 160mR and an equivalent series resistance of 130mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43505E2108M7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43505 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.