The B43505E2108M80 is a 1mF aluminum electrolytic capacitor from TDK, featuring a radial package with a 35mm diameter and 45mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a high ripple current rating of 3.1A and a long lifespan of 5000 hours. It is available in bulk packaging with 120 pieces per package.
TDK B43505E2108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.