This is an aluminum electrolytic capacitor with a capacitance of 1.5 millifarads and a DC rated voltage of 200 volts. It has a tolerance of 20% and an equivalent series resistance of 90 milliohms. The capacitor is packaged in a through-hole configuration with a diameter of 35 millimeters and a length of 50 millimeters. It is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a life expectancy of 5000 hours.
Sign in to ask questions about the TDK B43505E2158M062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505E2158M062 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505E2158M062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.