The TDK B43505E2158M067 is a 1.5 millifarad aluminum electrolytic capacitor with a rated voltage of 200 volts and a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and features a snap-in termination. This capacitor is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in bulk packaging with 60 units per package.
TDK B43505E2158M067 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.