TDK's B43505E2158M082 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a DC rated voltage of 200V. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. It has a high life expectancy of 5000 hours and features a snap-in termination.
TDK B43505E2158M082 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.