TDK's B43505E2158M7 is a 1.5mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities of 120 units.
Sign in to ask questions about the TDK B43505E2158M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505E2158M7 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| Series | B43505 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505E2158M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.