This 220uF aluminum electrolytic capacitor has a DC rated voltage of 200V and an operating temperature range of -40°C to 105°C. It features a radial package with a diameter of 22mm and a lead pitch of 10mm. The capacitor has a tolerance of 20% and is RoHS compliant. It is available in bulk packaging with 160 units per package.
TDK B43505E2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 580mR |
| Impedance | 700mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
