This 220uF aluminum electrolytic capacitor from TDK features a DC rated voltage of 200V and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting. The capacitor's equivalent series resistance (ESR) is 580 milliohms, and its ripple current rating is 960 milliamperes. The component is compliant with RoHS regulations and is packaged in bulk quantities.
TDK B43505E2227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 580mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.