This 220uF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor has an impedance of 700mR and an ESR of 580mR. It is rated for 5000 hours of life and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in bulk and is suitable for through hole mounting.
Sign in to ask questions about the TDK B43505E2227M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505E2227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 580mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 700mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505E2227M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.