TDK's B43505E2477M60 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 200V. It has an equivalent series resistance of 280mR and an impedance of 330mR. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is available in bulk packaging with a package quantity of 260.
Sign in to ask questions about the TDK B43505E2477M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505E2477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505E2477M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.