This radial aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 200V with a tolerance of 20%. It is designed to operate at a maximum temperature of 105°C and has a life expectancy of 5000 hours. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 40mm, and is mounted through a hole. It has an impedance of 330mR and an ESR of 280mR.
Sign in to ask questions about the TDK B43505E2477M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43505E2477M82 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43505 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43505E2477M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.