
This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a DC rated voltage of 200V. The capacitor has a tolerance of 20% and a dissipation factor of 0.15%. It is packaged in a bulk quantity of 130 units and has a lead pitch of 10mm.
TDK B43508A2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.