The B43508A2108M007 is a 1mF aluminum electrolytic capacitor with an equivalent series resistance of 120mR. It operates within a temperature range of -40°C to 105°C. The capacitor is packaged in bulk and features a lead diameter of 0.8mm and a lead pitch of 10mm. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor is designed for use in applications where a high capacitance value is required.
TDK B43508A2108M007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 120mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.