The B43508A2108M80 is a 1mF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a diameter of 25mm and a height of 45mm. The capacitor has a high ripple current rating of 2.16A and a low ESR of 120mR. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B43508A2108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 45mm |
| Height - Seated (Max) | 1.858inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.16A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.