Cap Aluminum Lytic 1500uF 200V 20% (30 X 45mm) Snap-In 0.075 Ohm 2690mA 3000h 105°C Automotive Medical Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.69A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |