This TDK B43508A2158M062 capacitor features a capacitance of 1.5 millifarads and a DC rated voltage of 200 volts. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 105°C. The capacitor is constructed with aluminum and has a dissipation factor of 0.15%. It is available in a bulk packaging configuration with 80 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43508A2158M062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.69A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2158M062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.