TDK's B43508A2188M80 is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 30mm and a height of 50mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for general applications and has a tolerance of 20%.
Sign in to ask questions about the TDK B43508A2188M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508A2188M80 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 50mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.02A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2188M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.